
Trans IGBT Chip N-CH 650V 100A 595000mW 3-Pin(3+Tab) TO-247 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 650V |
| Max Collector Current | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 595W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 80ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
