Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ONSEMI
NGTD14T65F2SWK
Datasheet
Onsemi
NGTD14T65F2SWK
Active
IGBT, 650V 35A FS2 bare die, 1-PLRNG
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Insulated Gate Bipolar Transistors (IGBT)
IGBT, 650V 35A FS2 bare die, 1-PLRNG
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
175
Number of Terminals
3
Min Operating Temperature
-55
Terminal Position
UPPER
Number of Elements
1
Compliance
Lead Free
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account