
The NGTG15N120FL2WG is a 1.2kV insulated gate bipolar transistor with a maximum collector current of 30A and a maximum operating temperature of 175°C. It is packaged in a TO-247-3 case and is designed for through hole mounting. The transistor is lead free and RoHS compliant, making it suitable for use in a variety of applications. The maximum power dissipation of the transistor is 294W, and it is rated for operation over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 294W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NGTG15N120FL2WG
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.
