IGBT, 1200V 25A SOLAR/UPS, 30-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 385W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NGTG25N120FL2WG
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.