
The NIC9N05ATS1 is a N-Channel MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 9A and a drain to source breakdown voltage of 59V. The device is packaged in a DPAK package and is lead free and halogen free. It is also RoHS compliant and has a maximum power dissipation of 1.74W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NIC9N05ATS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 59V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 52V |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.74W |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.74W |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIC9N05ATS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.