The NIC9N05TS1 is an N-channel MOSFET with a breakdown voltage of 59V and an on-state resistance of 190mR. It can handle an output current of 2.6A and operates over a temperature range of -55°C to 150°C. The device is packaged in a surface mount DIE-4 package and is compliant with RoHS regulations.
Onsemi NIC9N05TS1 technical specifications.
| Package/Case | DIE |
| Drain to Source Breakdown Voltage | 59V |
| Drain to Source Resistance | 125mR |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 190mR |
| Output Current per Channel | 2.6A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIC9N05TS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.