Onsemi NID9N05CLT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 52V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 52V |
| Fall Time | 1800ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 153mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.74W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 2.5us |
| DC Rated Voltage | 52V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NID9N05CLT4 to view detailed technical specifications.
No datasheet is available for this part.
