
N-Channel Power MOSFET featuring 52V drain-source breakdown voltage and 9A continuous drain current. This logic-level, clamped MOSFET offers 90mΩ drain-source on-resistance at a nominal Vgs of 1.75V. Designed for surface mounting in a DPAK package, it operates across a wide temperature range of -55°C to 175°C and includes ESD protection. With a maximum power dissipation of 28.8W, it is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Onsemi NID9N05CLT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 52V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 52V |
| Drain-source On Resistance-Max | 90MR |
| Dual Supply Voltage | 52V |
| Fall Time | 1800ns |
| Fault Protection | Over Voltage |
| Gate to Source Voltage (Vgs) | 15V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Power Dissipation | 28.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.75V |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.74W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Threshold Voltage | 1.75V |
| Turn-Off Delay Time | 2.5us |
| DC Rated Voltage | 52V |
| RoHS | Compliant |
