Sign in to ask questions about the Onsemi NIF62514T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NIF62514T1 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 90mR |
| Fall Time | 27us |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 16V |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8.93W |
| RoHS Compliant | No |
| Series | HDPlus™ |
| Turn-Off Delay Time | 32us |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NIF62514T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
