N-Channel MOSFET, logic level, featuring 52V drain-source breakdown voltage and 2.6A continuous drain current. Surface mount SOT-223 package offers 107mR drain-source on-resistance. Includes ESD protection with a 1.75V threshold voltage and 250pF input capacitance. Operates from -55°C to 150°C with 1.69W power dissipation.
Checking distributor stock and pricing after the page loads.
Onsemi NIF9N05CLT1G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 52V |
| Drain to Source Resistance | 107mR |
| Drain to Source Voltage (Vdss) | 52V |
| Drain-source On Resistance-Max | 107MR |
| Dual Supply Voltage | 52V |
| Fall Time | 290ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.69W |
| Mount | Surface Mount |
| Nominal Vgs | 1.75V |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.69W |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.75V |
| Turn-Off Delay Time | 1540ns |
| DC Rated Voltage | 52V |
| RoHS | Compliant |
No datasheet is available for this part.
