
Protected Power MOSFET, N-Channel, Clamped, Logic Level, 2.6 A, 52 V, with ESD Protection, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NIF9N05CLT3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 52V |
| Drain to Source Resistance | 107mR |
| Drain to Source Voltage (Vdss) | 52V |
| Fall Time | 290ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 250pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.69W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.69W |
| Rds On Max | 125mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 1540ns |
| DC Rated Voltage | 52V |
| RoHS | Not Compliant |
No datasheet is available for this part.
