Onsemi NILMS4501NR2 technical specifications.
| Continuous Drain Current (ID) | 9.5A |
| Current Rating | 9.5A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.7W |
| Rds On Max | 13mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 22.5ns |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NILMS4501NR2 to view detailed technical specifications.
No datasheet is available for this part.