Low Capacitance ESD Protection with short−to−battery blocking for Automotive High Speed Data Lines Consumer/Industrial Qualified, 3000-REEL
Sign in to ask questions about the Onsemi NIS1161MTTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NIS1161MTTAG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NIS1161MTTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.