
The SMART HotPlug 1-Output Power Management IC from Onsemi is a surface mount device with a maximum operating temperature of 145°C and a minimum operating temperature of -40°C. It is packaged in a SPAK-7 package and available in tape and reel packaging. The device is not RoHS compliant and contains lead. It is part of the SMART HotPlug series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NIS5101E1T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMART HotPlug™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NIS5101E1T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
