Onsemi NIS5101E2T1 technical specifications.
| Height | 2.03mm |
| Lead Free | Contains Lead |
| Length | 9.52mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMART HotPlug™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NIS5101E2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
