Onsemi NIS5102QP1HT1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMART HotPlug™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NIS5102QP1HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
