
The SMART HotPlug single channel IC is a surface mount device with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 8.5V to 18V. This IC is packaged in a lead-free 9 X 9 MM, LEAD FREE, PLLP-12 package and is available in quantities of 1500 per reel. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NIS5102QP1HT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMART HotPlug™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIS5102QP1HT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.