
The NIS5102QP2HT1 is a single-channel power management IC from Onsemi, packaged in a 9 X 9 MM SOT-23 package. It operates over a temperature range of -40°C to 175°C and is not RoHS compliant. The IC has a maximum supply voltage of 18V and a minimum supply voltage of 8.5V. It is available in tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Onsemi NIS5102QP2HT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NIS5102QP2HT1 technical specifications.
| Package/Case | SOT-23 |
| Depth | 9mm |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMART HotPlug™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NIS5102QP2HT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.