Onsemi NIS5132MN3TXG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 3.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Supply Current | 3.6A |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIS5132MN3TXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.