Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NIS5135MN2TXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Category | Electronic Fuse for 5V Line |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NIS5135MN2TXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.