The NIS5420MT6TXG is a specialized IC with 10 terminals and a dual terminal position. It is packaged in a WDFN-10 package with dimensions of 3mm width and 3mm length. The IC operates within a supply voltage range of 8-18V and has a single function. It is designed for use in a temperature grade OTHER environment.
Onsemi NIS5420MT6TXG technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NIS5420MT6TXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.