The NIS5452MT1TXG is a 10-pin dual power management IC from Onsemi, featuring a 5V supply voltage and an automotive temperature grade. It operates within a temperature range of -40°C to 150°C. The device has a single function and a single channel. It is packaged in an HVSON package type.
Sign in to ask questions about the Onsemi NIS5452MT1TXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NIS5452MT1TXG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NIS5452MT1TXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.