6-terminal, low capacitance ESD protection IC designed for automotive high-speed data lines. Features short-to-battery blocking and AEC-Q101.revD qualification. Operates across a wide temperature range from -55°C to 150°C. Housed in a compact S-PDSO-N6 package with dimensions of 2mm x 2mm.
Sign in to ask questions about the Onsemi NIV1161MTTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NIV1161MTTAG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NIV1161MTTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.