
The NJD2873T4 is a NPN bipolar junction transistor with a collector base voltage of 50V and a gain bandwidth product of 65MHz. It has a minimum current gain of 120 and a maximum collector current of 2A. The transistor is packaged in a TO-252-3 plastic case and is rated for operation between -65°C and 150°C. However, it is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NJD2873T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 65MHz |
| hFE Min | 120 |
| Lead Free | Contains Lead |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NJD2873T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.