
NPN bipolar power transistor in a DPAK surface mount package. Features a 50V collector-emitter breakdown voltage and a 2A continuous collector current rating. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 65MHz. Operates within a temperature range of -65°C to 175°C with a maximum power dissipation of 1.68W. Packaged in tape and reel for 2500 units.
Sign in to ask questions about the Onsemi NJD2873T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJD2873T4G technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 65MHz |
| Gain Bandwidth Product | 65MHz |
| Height | 2.38mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 2A |
| Max Frequency | 10MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.68W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 65MHz |
| DC Rated Voltage | 50V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJD2873T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
