
NPN Darlington Bipolar Power Transistor, DPAK package, featuring a 350V collector-emitter voltage and 4A continuous collector current. This device offers a 700V collector-base voltage and a 1.5V collector-emitter saturation voltage. Operating across a temperature range of -65°C to 150°C, it boasts a maximum power dissipation of 45W and a transition frequency of 90MHz. The component is RoHS and Halogen Free compliant, supplied in a 75-unit rail/tube.
Sign in to ask questions about the Onsemi NJD35N04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJD35N04G technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 350V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 45W |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 90MHz |
| DC Rated Voltage | 350V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJD35N04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.