
NPN Darlington bipolar power transistor featuring 350V collector-emitter breakdown voltage and 4A continuous collector current. This component offers a 1.5V collector-emitter saturation voltage and a 700V collector-base voltage. Packaged in a DPAK (TO-252) with dimensions of 6.73mm length, 6.22mm width, and 2.38mm height, it operates from -65°C to 150°C and supports a maximum power dissipation of 45W. The device is RoHS and Halogen Free, supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi NJD35N04T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJD35N04T4G technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 350V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 45W |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 90MHz |
| DC Rated Voltage | 350V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJD35N04T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.