
NPN Bipolar Power Transistor featuring ThermalTrak™ technology. This through-hole component offers a maximum collector current of 15A and a collector-emitter breakdown voltage of 260V. It boasts a minimum hFE of 75 and a transition frequency of 30MHz, with a maximum collector-emitter saturation voltage of 1V. Encased in a TO-264-5 package, it supports a maximum power dissipation of 180W and operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi NJL0281DG technical specifications.
| Package/Case | TO-264-5 |
| Collector Base Voltage (VCBO) | 260V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| Height | 26.111mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | NJL0281D |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -260V |
| Width | 5.182mm |
| RoHS | Compliant |
No datasheet is available for this part.
