
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi NJL0302DG technical specifications.
| Package/Case | TO-264-5 |
| Collector Base Voltage (VCBO) | 260V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | NJL0302D |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -260V |
| RoHS | Compliant |
No datasheet is available for this part.
