
The NJL1302D is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 260V and a maximum collector current of 15A. It has a maximum power dissipation of 200W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-264-5 case and is available in quantities of 2500. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NJL1302D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJL1302D technical specifications.
| Package/Case | TO-264-5 |
| Collector Base Voltage (VCBO) | 260V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | -25A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 75 |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -260V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NJL1302D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
