
PNP Bipolar Power Transistor featuring ThermalTrak technology. This component offers a maximum collector current of 15A and a collector-emitter breakdown voltage of 260V. With a maximum power dissipation of 200W and a transition frequency of 30MHz, it is housed in a TO-264 package for through-hole mounting. Operating temperature range spans from -65°C to 150°C, with a minimum hFE of 75.
Checking distributor stock and pricing after the page loads.
Onsemi NJL1302DG technical specifications.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | 260V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 260V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 25.98mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 19.89mm |
| Max Collector Current | 15A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -260V |
| Width | 4.89mm |
| RoHS | Compliant |
No datasheet is available for this part.
