
The NJL3281D is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 260V and a maximum collector current of 15A. It has a gain bandwidth product of 30MHz and a minimum current gain of 75. The transistor is packaged in a TO-264-5 package and has a maximum power dissipation of 200W. It can operate over a temperature range of -65°C to 150°C. The NJL3281D is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NJL3281D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJL3281D technical specifications.
| Package/Case | TO-264-5 |
| Collector Base Voltage (VCBO) | 260V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 75 |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 260V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NJL3281D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.