
NPN Bipolar Power Transistor, TO-264-5 package, featuring ThermalTrak technology. Maximum collector current of 15A and a collector-emitter voltage (VCEO) of 260V. Offers a transition frequency of 30MHz and a minimum hFE of 75. Maximum power dissipation is 200W, with operating temperatures ranging from -65°C to 150°C. This RoHS compliant component is supplied in a 25-unit rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NJL3281DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJL3281DG technical specifications.
| Package/Case | TO-264-5 |
| Collector Base Voltage (VCBO) | 260V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 260V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 25.98mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 19.89mm |
| Max Breakdown Voltage | 260V |
| Max Collector Current | 15A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 260V |
| Width | 4.89mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJL3281DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
