
NPN bipolar power transistor featuring ThermalTrak™ technology. This component offers a maximum collector current of 15A and a collector-emitter breakdown voltage of 350V. With a transition frequency of 35MHz and a minimum hFE of 80, it is designed for through-hole mounting in a TO-264-5 package. Maximum power dissipation is rated at 230W, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NJL4281DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJL4281DG technical specifications.
| Package/Case | TO-264-5 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 35MHz |
| Gain Bandwidth Product | 35MHz |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 230W |
| RoHS Compliant | Yes |
| Transition Frequency | 35MHz |
| DC Rated Voltage | 260V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJL4281DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
