Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NJL4302DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJL4302DG technical specifications.
| Package/Case | TO-264-5 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 35MHz |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 35MHz |
| DC Rated Voltage | 260V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJL4302DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.