
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 800-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NJVMJB44H11T4G technical specifications.
| Package/Case | D2PAK |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Collector Current | 10A |
| Max Frequency | 20MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MJB44H11 |
| Transition Frequency | 50MHz |
| Width | 11.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
