Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NJVMJB45H11T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJVMJB45H11T4G technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MJB45H11 |
| Transition Frequency | 40MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVMJB45H11T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
