Onsemi NJVMJD128T4G technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 4V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Power Dissipation | 1.75W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVMJD128T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
