4.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Onsemi NJVMJD243T4G technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 600mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| RoHS | Compliant |
No datasheet is available for this part.
