4.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NJVMJD253T4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.