10 A, 80 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Onsemi NJVMJD44E3T4G technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.