NPN Bipolar Junction Power Transistor, DPAK package. Features 80V collector-emitter breakdown voltage, 8A maximum collector current, and 1.75W maximum power dissipation. Operates with a gain bandwidth product of 85MHz and a transition frequency of 85MHz. Includes 60 minimum hFE and 1V collector-emitter saturation voltage. Packaged on a 2500-piece tape and reel, this component is halogen and lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi NJVMJD44H11T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJVMJD44H11T4G technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 85MHz |
| Gain Bandwidth Product | 85MHz |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 8A |
| Max Frequency | 20MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 85MHz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVMJD44H11T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
