
8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
Onsemi NJVMJD45H11RLG technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 40MHz |
| RoHS | Compliant |
No datasheet is available for this part.
