Onsemi NJVNJD1718T4G technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.68W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVNJD1718T4G to view detailed technical specifications.
No datasheet is available for this part.