NPN Bipolar Junction Transistor (BJT) with a 50V collector-emitter breakdown voltage and a maximum collector current of 2A. Features a 300mV collector-emitter saturation voltage and a 65MHz transition frequency. Housed in a DPAK package, this component offers a maximum power dissipation of 1.68W and operates across a temperature range of -65°C to 175°C. Packaging is 2500 units on tape and reel, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NJVNJD2873T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 65MHz |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 2A |
| Max Frequency | 100kHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.68W |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.68W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 65MHz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVNJD2873T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NJVNJD2873T4G
Product discontinuance notice from onsemi for various transistors and MOSFETs. Last time buy date: March 30, 2023. Last ship date: September 30, 2023.
