Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NJVNJD2873T4G-VF01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NJVNJD2873T4G-VF01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NJVNJD2873T4G-VF01
Product discontinuance notice from onsemi for various transistors and MOSFETs. Last time buy date: March 30, 2023. Last ship date: September 30, 2023.