
PNP bipolar power transistor with a maximum collector current of 15A and a collector-emitter voltage of 250V. Features a maximum power dissipation of 150W and a transition frequency of 30MHz. This component operates within a temperature range of -65°C to 150°C and is supplied in a TO-3P-3LD package, 30 per tube. It is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi NJW0302G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NJW0302G technical specifications.
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 20.1mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Collector Current | 15A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJW0302G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
