Sign in to ask questions about the Onsemi NL17SG02DFT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NL17SG02DFT2G technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SG02DFT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.