The NL17SG02P5T5G is a NOR gate logic IC with a 5-pin R-PDSO-F5 package and a MILITARY temperature grade. It operates within a supply voltage range of 0.9 to 3.6 volts and has a propagation delay of 20.3 nanoseconds. The device has a load capacitance of 30 picofarads and is suitable for use in applications requiring a NOR gate logic function.
Onsemi NL17SG02P5T5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 0.8 |
| Length | 1 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | NOR GATE |
| Family | 17SG |
| Propagation Delay (tpd) | 20.3 |
| Max I(ol) | 0.0003 |
| Prop. Delay@Nom-Sup | 17 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL17SG02P5T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.