
The NL17SG04AMUTCG is a single inverter logic IC with a high level output current of 8mA and a low level output current of 8mA. It operates within a temperature range of -55°C to 125°C and is packaged in a UDFN-6 surface mount package. The device is RoHS compliant and lead free. With a propagation delay of 4.4ns and a quiescent current of 500nA, this inverter logic IC is suitable for various applications.
Onsemi NL17SG04AMUTCG technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.